Part Details for 54AC11030FK by Texas Instruments
Overview of 54AC11030FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC11030FK
54AC11030FK CAD Models
54AC11030FK Part Data Attributes:
|
54AC11030FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11030FK
Texas Instruments
AC SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.6 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11030FK
This table gives cross-reference parts and alternative options found for 54AC11030FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11030FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30202BBA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54AC11030FK vs M38510/30202BBA |
SN74LS37N1 | NAND Gate | Rochester Electronics LLC | 54AC11030FK vs SN74LS37N1 |
MM54HC02W | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | 54AC11030FK vs MM54HC02W |
74AC20PCQR | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 54AC11030FK vs 74AC20PCQR |
5962R9652601QCC | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 54AC11030FK vs 5962R9652601QCC |
SN74S65FN | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, PQCC20, Gate | Texas Instruments | 54AC11030FK vs SN74S65FN |
74LS38F | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 54AC11030FK vs 74LS38F |
SN54LS38J | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 54AC11030FK vs SN54LS38J |
MM54HC10E | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11030FK vs MM54HC10E |
SN74LS38N3 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | 54AC11030FK vs SN74LS38N3 |