Part Details for 54AC11020FK by Texas Instruments
Overview of 54AC11020FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC11020FK
54AC11020FK CAD Models
54AC11020FK Part Data Attributes:
|
54AC11020FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11020FK
Texas Instruments
AC SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.7 ns | |
Propagation Delay (tpd) | 7.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11020FK
This table gives cross-reference parts and alternative options found for 54AC11020FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11020FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404101VXA | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC11020FK vs 5962-8404101VXA |
M38510/30202BAA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54AC11020FK vs M38510/30202BAA |
T74LS38C1 | LS SERIES, QUAD 2-INPUT NAND GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | 54AC11020FK vs T74LS38C1 |
S54LS37W | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | 54AC11020FK vs S54LS37W |
SN74S132FN | S SERIES, QUAD 2-INPUT NAND GATE, PQCC20 | Texas Instruments | 54AC11020FK vs SN74S132FN |
SN54AHCT02FK | HCT SERIES, QUAD 2-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54AC11020FK vs SN54AHCT02FK |
T74LS37M1 | LS SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | 54AC11020FK vs T74LS37M1 |
HCF4086BC1 | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | 54AC11020FK vs HCF4086BC1 |
M38510/30202BDX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54AC11020FK vs M38510/30202BDX |
HCF4007UBC1 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | 54AC11020FK vs HCF4007UBC1 |