Part Details for 54AC11000FK by Texas Instruments
Overview of 54AC11000FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54AC11000FK
54AC11000FK CAD Models
54AC11000FK Part Data Attributes:
|
54AC11000FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC11000FK
Texas Instruments
IC AC SERIES, QUAD 2-INPUT NAND GATE, CQCC20, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 54AC11000FK
This table gives cross-reference parts and alternative options found for 54AC11000FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC11000FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404101VXA | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54AC11000FK vs 5962-8404101VXA |
SN74ALS1000AFN-00 | ALS SERIES, QUAD 2-INPUT NAND GATE, PQCC20 | Texas Instruments | 54AC11000FK vs SN74ALS1000AFN-00 |
54AC11034FK | AC SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11000FK vs 54AC11034FK |
SN74ALS02FN-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, PQCC20 | Texas Instruments | 54AC11000FK vs SN74ALS02FN-00 |
54VHC04E/883 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC11000FK vs 54VHC04E/883 |
74AC20B | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 54AC11000FK vs 74AC20B |
5962-3830202BDX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 54AC11000FK vs 5962-3830202BDX |
SN74S86FN | S SERIES, QUAD 2-INPUT XOR GATE, PQCC20 | Texas Instruments | 54AC11000FK vs SN74S86FN |
SN74AS802FN-00 | AS SERIES, TRIPLE 4-INPUT OR/NOR GATE, PQCC20 | Texas Instruments | 54AC11000FK vs SN74AS802FN-00 |
SN74S135FN | S SERIES, QUAD 2-INPUT XOR/XNOR GATE, PQCC20 | Texas Instruments | 54AC11000FK vs SN74S135FN |