Datasheets
54AC08LMQB by:

IC AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate

Part Details for 54AC08LMQB by National Semiconductor Corporation

Overview of 54AC08LMQB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for 54AC08LMQB

Part # Distributor Description Stock Price Buy
Quest Components Logic Circuit, Quad 2-Input AND, AC-CMOS, 20 Pin, Ceramic, LLCC 9
  • 1 $50.4000
  • 6 $47.8800
$47.8800 / $50.4000 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, AC-CMOS, 20 Pin, Ceramic, LLCC 5
  • 1 $25.0000
$25.0000 Buy Now

Part Details for 54AC08LMQB

54AC08LMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54AC08LMQB Part Data Attributes

54AC08LMQB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
54AC08LMQB National Semiconductor Corporation IC AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.012 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883 Class B
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for 54AC08LMQB

This table gives cross-reference parts and alternative options found for 54AC08LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC08LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AC08LCQR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 74AC08LCQR
M38510/75203S2X AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs M38510/75203S2X
74AC08LCTR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 74AC08LCTR
54AC08LM AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 54AC08LM
74AC08LCX AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 74AC08LCX
SNJ54AC08FK Military, 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 20-LCCC -55 to 125 Texas Instruments 54AC08LMQB vs SNJ54AC08FK
5962-87615012X AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54AC08LMQB vs 5962-87615012X
M38510/75203B2A AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs M38510/75203B2A
54AC08LMQBX AC SERIES, QUAD 2-INPUT AND GATE, CQCC20 Texas Instruments 54AC08LMQB vs 54AC08LMQBX
5962-87615012A AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54AC08LMQB vs 5962-87615012A
Part Number Description Manufacturer Compare
5962-87615012X AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54AC08LMQB vs 5962-87615012X
M38510R75203B2A IC AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC08LMQB vs M38510R75203B2A
JM38510R75203S2 AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs JM38510R75203S2
74AC08LCQR AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 74AC08LCQR
M38510R75203B2A AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs M38510R75203B2A
5962-87615012X AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs 5962-87615012X
M38510/75203B2A AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs M38510/75203B2A
74AC08LC AND Gate, AC Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54AC08LMQB vs 74AC08LC
M38510R75203B2X AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54AC08LMQB vs M38510R75203B2X
5962-87615012A IC AC SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate National Semiconductor Corporation 54AC08LMQB vs 5962-87615012A

54AC08LMQB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC08LMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC08LMQB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54AC08LMQB would you like to use for your alert(s)?
  • Please alert me when 54AC08LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC08LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC08LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC08LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC08LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC08LMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: