Part Details for 54AC02MDS by National Semiconductor Corporation
Overview of 54AC02MDS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 54AC02MDS
54AC02MDS CAD Models
54AC02MDS Part Data Attributes
|
54AC02MDS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC02MDS
National Semiconductor Corporation
IC AC SERIES, QUAD 2-INPUT NOR GATE, UUC14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 54AC02MDS
This table gives cross-reference parts and alternative options found for 54AC02MDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC02MDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC02MW8 | AC SERIES, QUAD 2-INPUT NOR GATE, UUC14 | Texas Instruments | 54AC02MDS vs 54AC02MW8 |
5962F87612019X | AC SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 | STMicroelectronics | 54AC02MDS vs 5962F87612019X |
5962F8761201V9X | AC SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 | STMicroelectronics | 54AC02MDS vs 5962F8761201V9X |