54W-RLP28-CR0
Description: Single Color LED, Red, Clear,

Overview of 54W-RLP28-CR0 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 54W-RLP28-CR0 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54W-RLP28-CR0 by Visual Communications Company

54W-RLP28-CR0
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
Color
RED
Configuration
SINGLE
Forward Current-Max
0.002 A
Lens Type
CLEAR
Luminous Intensity-Nom
2.3 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
635 nm
Shape
CYLINDRICAL
Surface Mount
NO
Viewing Angle
50 deg
Want to compare parts?
  1. 54W-RLP28-CR0
    Visual Communications Company
    Single Color LED, Red, Clear,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54W-RLP28-CR0 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54W-RLP28-CR0 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 54W-RLP28-CR0 would you like to use for your alert(s)?
  • Please alert me when 54W-RLP28-CR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54W-RLP28-CR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54W-RLP28-CR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54W-RLP28-CR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54W-RLP28-CR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54W-RLP28-CR0 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: