Part Details for 54TM-2D30 by Viavi Solutions Inc
Overview of 54TM-2D30 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part Details for 54TM-2D30
54TM-2D30 CAD Models
54TM-2D30 Part Data Attributes
|
54TM-2D30
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
54TM-2D30
Viavi Solutions Inc
Transmitter, 1280nm Min, 1335nm Max, 2500Mbps, FC/SPC Connector, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 35.6 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 58.6 mm | |
Communication Standard | ITU-T-G.957, GR-253, OC-48, SONET | |
Connection Type | FC/SPC CONNECTOR | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1280 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 1 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |