Part Details for 54SHST86CC by Dynex Semiconductor
Overview of 54SHST86CC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHST86CC
54SHST86CC CAD Models
54SHST86CC Part Data Attributes
|
54SHST86CC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHST86CC
Dynex Semiconductor
XOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54SHST86CC
This table gives cross-reference parts and alternative options found for 54SHST86CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST86CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHST86CD | XOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHST86CC vs 54SHST86CD |
54SHST86CL | XOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHST86CC vs 54SHST86CL |
54SHST86CE | XOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHST86CC vs 54SHST86CE |