Part Details for 54SHST541CL by Dynex Semiconductor
Overview of 54SHST541CL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for 54SHST541CL
54SHST541CL CAD Models
54SHST541CL Part Data Attributes
|
54SHST541CL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHST541CL
Dynex Semiconductor
Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54SHST541CL
This table gives cross-reference parts and alternative options found for 54SHST541CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHST541CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHST541CC | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Dynex Semiconductor | 54SHST541CL vs 54SHST541CC |
54SHST541CE | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Dynex Semiconductor | 54SHST541CL vs 54SHST541CE |
54SHST541CB | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Dynex Semiconductor | 54SHST541CL vs 54SHST541CB |
54SHST541CS | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Plessey Semiconductors Ltd | 54SHST541CL vs 54SHST541CS |