Part Details for 54SHSC273FS by Plessey Semiconductors Ltd
Overview of 54SHSC273FS by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHSC273FS
54SHSC273FS CAD Models
54SHSC273FS Part Data Attributes
|
54SHSC273FS
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54SHSC273FS
Plessey Semiconductors Ltd
D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.2 mm | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.009 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for 54SHSC273FS
This table gives cross-reference parts and alternative options found for 54SHSC273FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC273FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHSC273FC | D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54SHSC273FS vs 54SHSC273FC |
54SHSC273FE | D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54SHSC273FS vs 54SHSC273FE |
54SHSC273FL | D Flip-Flop, HSC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54SHSC273FS vs 54SHSC273FL |