Part Details for 54SHSC21CL by Dynex Semiconductor
Overview of 54SHSC21CL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHSC21CL
54SHSC21CL CAD Models
54SHSC21CL Part Data Attributes
|
54SHSC21CL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54SHSC21CL
Dynex Semiconductor
AND Gate, HSC Series, 2-Func, 4-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54SHSC21CL
This table gives cross-reference parts and alternative options found for 54SHSC21CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC21CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHSC21CC | AND Gate, HSC Series, 2-Func, 4-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC21CL vs 54SHSC21CC |
54SHSC21CD | AND Gate, HSC Series, 2-Func, 4-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC21CL vs 54SHSC21CD |
54SHSC21CE | AND Gate, HSC Series, 2-Func, 4-Input, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC21CL vs 54SHSC21CE |