Part Details for 54SHSC166FL by Plessey Semiconductors Ltd
Overview of 54SHSC166FL by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54SHSC166FL
54SHSC166FL CAD Models
54SHSC166FL Part Data Attributes
|
54SHSC166FL
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54SHSC166FL
Plessey Semiconductors Ltd
Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54SHSC166FL
This table gives cross-reference parts and alternative options found for 54SHSC166FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC166FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54HHSC165FD | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | 54SHSC166FL vs 54HHSC165FD |
54QHST166FB | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | 54SHSC166FL vs 54QHST166FB |
54HST166FE | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | 54SHSC166FL vs 54HST166FE |
54RHSC166FB | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | 54SHSC166FL vs 54RHSC166FB |
54SHST165FC | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | 54SHSC166FL vs 54SHST165FC |
54HST165FE | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | 54SHSC166FL vs 54HST165FE |
54HST166FE | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | 54SHSC166FL vs 54HST166FE |
54HSC166FD | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | 54SHSC166FL vs 54HSC166FD |
54HHSC166FE | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | 54SHSC166FL vs 54HHSC166FE |
54RHST166FE | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | 54SHSC166FL vs 54RHST166FE |