Part Details for 54SHSC125CB by Plessey Semiconductors Ltd
Overview of 54SHSC125CB by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 54SHSC125CB
54SHSC125CB CAD Models
54SHSC125CB Part Data Attributes
|
54SHSC125CB
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54SHSC125CB
Plessey Semiconductors Ltd
Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Control Type | ENABLE LOW | |
Family | HSC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.04 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54SHSC125CB
This table gives cross-reference parts and alternative options found for 54SHSC125CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54SHSC125CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54SHSC125CL | Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC125CB vs 54SHSC125CL |
54SHSC125CS | Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Plessey Semiconductors Ltd | 54SHSC125CB vs 54SHSC125CS |
54SHSC125CD | Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC125CB vs 54SHSC125CD |
54SHSC125CE | Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC125CB vs 54SHSC125CE |
54SHSC125CC | Bus Driver, HSC Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14 | Dynex Semiconductor | 54SHSC125CB vs 54SHSC125CC |