Part Details for 54S22J by Texas Instruments
Overview of 54S22J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for 54S22J
54S22J CAD Models
54S22J Part Data Attributes
|
54S22J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54S22J
Texas Instruments
S SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54S22J
This table gives cross-reference parts and alternative options found for 54S22J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S22J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07007BCB | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 54S22J vs JM38510/07007BCB |
74S22J | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 54S22J vs 74S22J |
74S22N | IC S SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | 54S22J vs 74S22N |
SN74S22N-00 | S SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 54S22J vs SN74S22N-00 |
SN54S22J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 54S22J vs SN54S22J-00 |
SNJ54S22J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 54S22J vs SNJ54S22J-00 |
JM38510/07007BCB | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | 54S22J vs JM38510/07007BCB |