Part Details for 54S112/B2A by YAGEO Corporation
Overview of 54S112/B2A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT244/B2A | Rochester Electronics LLC | 54ACT244/B2A - Dual marked (5962-8776001B2A) | |
54F534/B2A | Rochester Electronics | 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A | |
10136654-S112LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 Connector System, Wire to Board, Minitek Pwr 3.0 Header, Single row, Right-Angle, Through hole, 9 Positions, Position Polarized, Non Glow Wire Compatible. |
Part Details for 54S112/B2A
54S112/B2A CAD Models
54S112/B2A Part Data Attributes
|
54S112/B2A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54S112/B2A
YAGEO Corporation
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 60 MHz |
Alternate Parts for 54S112/B2A
This table gives cross-reference parts and alternative options found for 54S112/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54S112/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07102B2X | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, LCC-20 | Rochester Electronics LLC | 54S112/B2A vs M38510/07102B2X |
M38510/07102B2X | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, LCC-20 | Lansdale Semiconductor Inc | 54S112/B2A vs M38510/07102B2X |
SN54S112FKR | S SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 | Texas Instruments | 54S112/B2A vs SN54S112FKR |