Part Details for 54RHST373FB by Plessey Semiconductors Ltd
Overview of 54RHST373FB by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54RHST373FB
54RHST373FB CAD Models
54RHST373FB Part Data Attributes
|
54RHST373FB
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54RHST373FB
Plessey Semiconductors Ltd
Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Length | 12.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.5 mm |
Alternate Parts for 54RHST373FB
This table gives cross-reference parts and alternative options found for 54RHST373FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHST373FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHST373FS | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Plessey Semiconductors Ltd | 54RHST373FB vs 54RHST373FS |
54RHST373FD | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54RHST373FB vs 54RHST373FD |
54RHST373FC | Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54RHST373FB vs 54RHST373FC |