54RHSC573FS
Description: Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20

Overview of 54RHSC573FS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 54RHSC573FS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54RHSC573FS by Dynex Semiconductor

54RHSC573FS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Length
12.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.009 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.5 mm
Want to compare parts?
  1. 54RHSC573FS
    Dynex Semiconductor
    Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20
    VS

Alternate Parts for 54RHSC573FS

This table gives cross-reference parts and alternative options found for 54RHSC573FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC573FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54RHSC573FC Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54RHSC573FC
54RHSC573FB Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54RHSC573FB
54RHSC573FD Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54RHSC573FD
Part Number Description Manufacturer Compare
54SHSC573FC Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54SHSC573FC
54HSC573FB Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54HSC573FB
54RHSC573FD Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54RHSC573FD
54QHSC573FE Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54QHSC573FE
54RHSC573FL Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54RHSC573FL
54SHSC573FS Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54RHSC573FS vs 54SHSC573FS
54QHSC573FD Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54QHSC573FD
54HSC573FC Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 Dynex Semiconductor 54RHSC573FS vs 54HSC573FC
54HHSC573FS Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54RHSC573FS vs 54HHSC573FS
54HHSC573FB Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54RHSC573FS vs 54HHSC573FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54RHSC573FS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54RHSC573FS by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54RHSC573FS would you like to use for your alert(s)?
  • Please alert me when 54RHSC573FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54RHSC573FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54RHSC573FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54RHSC573FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54RHSC573FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54RHSC573FS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: