Datasheets
54RHSC240CC by: Dynex Semiconductor

Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20

Part Details for 54RHSC240CC by Dynex Semiconductor

Overview of 54RHSC240CC by Dynex Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for 54RHSC240CC

54RHSC240CC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54RHSC240CC Part Data Attributes

54RHSC240CC Dynex Semiconductor
Buy Now Datasheet
Compare Parts:
54RHSC240CC Dynex Semiconductor Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20
Part Life Cycle Code Obsolete
Ihs Manufacturer GEC PLESSEY SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family HSC
JESD-30 Code R-CDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for 54RHSC240CC

This table gives cross-reference parts and alternative options found for 54RHSC240CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC240CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54RHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54RHSC240CC vs 54RHSC240CB
54RHSC240CD Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54RHSC240CD
54RHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54RHSC240CB
54RHSC240CL Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54RHSC240CL
Part Number Description Manufacturer Compare
54SHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54SHSC240CB
54HHSC240CE Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54HHSC240CE
54QHSC240CD Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54QHSC240CD
54SHSC240CS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54SHSC240CS
54SHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54RHSC240CC vs 54SHSC240CB
54RHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54RHSC240CB
54QHSC240CC Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54QHSC240CC
54HSC240CS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Dynex Semiconductor 54RHSC240CC vs 54HSC240CS
54HSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54RHSC240CC vs 54HSC240CB
54RHSC240CB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54RHSC240CC vs 54RHSC240CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54RHSC240CC by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54RHSC240CC by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54RHSC240CC would you like to use for your alert(s)?
  • Please alert me when 54RHSC240CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54RHSC240CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54RHSC240CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54RHSC240CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54RHSC240CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54RHSC240CC by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: