Part Details for 54RHSC166LD by Dynex Semiconductor
Overview of 54RHSC166LD by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 54RHSC166LD
54RHSC166LD CAD Models
54RHSC166LD Part Data Attributes
|
54RHSC166LD
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54RHSC166LD
Dynex Semiconductor
Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54RHSC166LD
This table gives cross-reference parts and alternative options found for 54RHSC166LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC166LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC166LB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 54RHSC166LD vs 54RHSC166LB |
54RHSC166LS | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54RHSC166LD vs 54RHSC166LS |
54RHSC166LL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 54RHSC166LD vs 54RHSC166LL |
54RHSC166LE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 54RHSC166LD vs 54RHSC166LE |
54RHSC166LE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54RHSC166LD vs 54RHSC166LE |