Part Details for 54RHSC165FB by Dynex Semiconductor
Overview of 54RHSC165FB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54RHSC165FB
54RHSC165FB CAD Models
54RHSC165FB Part Data Attributes
|
54RHSC165FB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54RHSC165FB
Dynex Semiconductor
Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HST/T | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54RHSC165FB
This table gives cross-reference parts and alternative options found for 54RHSC165FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54RHSC165FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HSC165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54RHSC165FB vs 54HSC165FB |
54HST165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54RHSC165FB vs 54HST165FB |
54SHSC165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54RHSC165FB vs 54SHSC165FB |
54RHST165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54RHSC165FB vs 54RHST165FB |
54QHSC165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54RHSC165FB vs 54QHSC165FB |
54HSC165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54RHSC165FB vs 54HSC165FB |
54SHSC165FS | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54RHSC165FB vs 54SHSC165FS |
54SHST165FB | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54RHSC165FB vs 54SHST165FB |
54RHSC165FS | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54RHSC165FB vs 54RHSC165FS |
54RHSC165FS | Parallel In Serial Out, HST/T Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54RHSC165FB vs 54RHSC165FS |