Part Details for 54M88203403 by Sumida Corporation
Overview of 54M88203403 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54M88203403
54M88203403 CAD Models
54M88203403 Part Data Attributes
|
54M88203403
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54M88203403
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1430 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 54M88203403
This table gives cross-reference parts and alternative options found for 54M88203403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54M88203403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C882034T5 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 55C882034T5 |
54C88203403 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 54C88203403 |
55M882034T3 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 55M882034T3 |
54088203403 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 54088203403 |
54A88203405 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 54A88203405 |
540882034T0 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 540882034T0 |
55088203405 | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 54M88203403 vs 55088203405 |
55A88203405 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 55A88203405 |
55C88203403 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 55C88203403 |
54C882034T3 | General Purpose Inductor, | Sumida Corporation | 54M88203403 vs 54C882034T3 |