Part Details for 54M839114T0 by Sumida Corporation
Overview of 54M839114T0 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54M839114T0
54M839114T0 CAD Models
54M839114T0 Part Data Attributes
|
54M839114T0
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54M839114T0
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 730 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for 54M839114T0
This table gives cross-reference parts and alternative options found for 54M839114T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54M839114T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54C83911400 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54C83911400 |
540839114T0 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 540839114T0 |
55M83911405 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 55M83911405 |
55083911403 | General Purpose Inductor, 0.39uH, 20%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 54M839114T0 vs 55083911403 |
54A839114T5 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54A839114T5 |
54M83911400 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54M83911400 |
54A83911400 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54A83911400 |
54083911403 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54083911403 |
54A839114T3 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 54A839114T3 |
55A83911400 | General Purpose Inductor, | Sumida Corporation | 54M839114T0 vs 55A83911400 |