Part Details for 54M81823205 by Sumida Corporation
Overview of 54M81823205 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54M81823205
54M81823205 CAD Models
54M81823205 Part Data Attributes
|
54M81823205
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54M81823205
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for 54M81823205
This table gives cross-reference parts and alternative options found for 54M81823205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54M81823205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54A818232T3 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 54A818232T3 |
55A81823200 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 55A81823200 |
55A81823203 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 55A81823203 |
54A81823205 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 54A81823205 |
550818232T3 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 550818232T3 |
54M818232T0 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 54M818232T0 |
540818232T0 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 540818232T0 |
54081823200 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 54081823200 |
55A818232T5 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 55A818232T5 |
54C818232T3 | General Purpose Inductor, | Sumida Corporation | 54M81823205 vs 54C818232T3 |