Part Details for 54LVQ74LM by Texas Instruments
Overview of 54LVQ74LM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LVQ74LM
54LVQ74LM CAD Models
54LVQ74LM Part Data Attributes
|
54LVQ74LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LVQ74LM
Texas Instruments
LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVQ | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 70 MHz |
Alternate Parts for 54LVQ74LM
This table gives cross-reference parts and alternative options found for 54LVQ74LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVQ74LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74LVQ74FEL | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | 54LVQ74LM vs TC74LVQ74FEL |
TC74LVQ74FSELP | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-14, FF/Latch | 54LVQ74LM vs TC74LVQ74FSELP |
TC74LVQ74F(ELP) | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | 54LVQ74LM vs TC74LVQ74F(ELP) |
TC74LVQ74FN(ELP) | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, FF/Latch | 54LVQ74LM vs TC74LVQ74FN(ELP) |
74LVQ74MTR | STMicroelectronics | Check for Price | LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | 54LVQ74LM vs 74LVQ74MTR |
74LVQ74SJ | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVQ Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | 54LVQ74LM vs 74LVQ74SJ |
MC74LVQ74M | Motorola Mobility LLC | Check for Price | LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, PLASTIC, SOIC-14 | 54LVQ74LM vs MC74LVQ74M |
TC74LVQ74FELP | Toshiba America Electronic Components | Check for Price | IC LVQ SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch | 54LVQ74LM vs TC74LVQ74FELP |
74LVQ74SJX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVQ Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | 54LVQ74LM vs 74LVQ74SJX |
MC74LVQ74DT | Motorola Semiconductor Products | Check for Price | D Flip-Flop, LVQ Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, TSSOP-14 | 54LVQ74LM vs MC74LVQ74DT |