54LVQ138LM
Texas Instruments
Description: LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of 54LVQ138LM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54LVQ138LM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LVQ138LM by Texas Instruments

54LVQ138LM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
LVQ
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54LVQ138LM
    Texas Instruments
    LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54LVQ138LM

This table gives cross-reference parts and alternative options found for 54LVQ138LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LVQ138LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LVQ138LMQB LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LVQ138LM vs 54LVQ138LMQB
Part Number Description Manufacturer Compare
74ACT138LCX Decoder/Driver, ACT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54LVQ138LM vs 74ACT138LCX
74AC139LCX Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54LVQ138LM vs 74AC139LCX
5962-87553012A AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LVQ138LM vs 5962-87553012A
SNJ54LS247FK LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54LVQ138LM vs SNJ54LS247FK
SN54HC42FK-00 HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54LVQ138LM vs SN54HC42FK-00
SN54LS247FK LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54LVQ138LM vs SN54LS247FK
74F537LC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LVQ138LM vs 74F537LC
54F537LM F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LVQ138LM vs 54F537LM
SN54S139FK S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LVQ138LM vs SN54S139FK
SNJ54LS249FK Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54LVQ138LM vs SNJ54LS249FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LVQ138LM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LVQ138LM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LVQ138LM would you like to use for your alert(s)?
  • Please alert me when 54LVQ138LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LVQ138LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LVQ138LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LVQ138LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LVQ138LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LVQ138LM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: