Part Details for 54LS75/B2A by YAGEO Corporation
Overview of 54LS75/B2A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT244/B2A | Rochester Electronics LLC | 54ACT244/B2A - Dual marked (5962-8776001B2A) | |
54F534/B2A | Rochester Electronics | 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A | |
SNJ54LS75W | Texas Instruments | 4-Bit Bistable Latches 16-CFP -55 to 125 |
Part Details for 54LS75/B2A
54LS75/B2A CAD Models
54LS75/B2A Part Data Attributes
|
54LS75/B2A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS75/B2A
YAGEO Corporation
D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | HIGH LEVEL |
Alternate Parts for 54LS75/B2A
This table gives cross-reference parts and alternative options found for 54LS75/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS75/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS75/B2AJC | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS75/B2A vs 54LS75/B2AJC |
M38510/31601BRA | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, QCC20, 0.350 X 0.350 INCH, LCC-20 | Motorola Mobility LLC | 54LS75/B2A vs M38510/31601BRA |
M38510/31601BRA | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, 0.350 X 0.350 INCH, LCC-20 | Motorola Semiconductor Products | 54LS75/B2A vs M38510/31601BRA |
54LS75M/B2AJC | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS75/B2A vs 54LS75M/B2AJC |
M38510/31601B2C | D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS75/B2A vs M38510/31601B2C |
M38510/31601B2A | D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS75/B2A vs M38510/31601B2A |
JM38510/31601B2A | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54LS75/B2A vs JM38510/31601B2A |
M38510/31601B2X | D Latch, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | 54LS75/B2A vs M38510/31601B2X |