Part Details for 54LS719/B2AJC by Motorola Semiconductor Products
Overview of 54LS719/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS719/B2AJC
54LS719/B2AJC CAD Models
54LS719/B2AJC Part Data Attributes:
|
54LS719/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS719/B2AJC
Motorola Semiconductor Products
Divide By N Counter, LS Series, Asynchronous, Positive Edge Triggered, Down Direction, TTL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | DOWN | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 6500000 Hz | |
Max I(ol) | 0.012 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54LS719/B2AJC
This table gives cross-reference parts and alternative options found for 54LS719/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS719/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS192FN-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PQCC20 | Texas Instruments | 54LS719/B2AJC vs SN74ALS192FN-00 |
SN74LS196FN | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PQCC20 | Texas Instruments | 54LS719/B2AJC vs SN74LS196FN |
SNJ54F168FK-00 | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CQCC20 | Texas Instruments | 54LS719/B2AJC vs SNJ54F168FK-00 |
SN54ALS568AFH-00 | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CQCC20 | Texas Instruments | 54LS719/B2AJC vs SN54ALS568AFH-00 |
74F568LC | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54LS719/B2AJC vs 74F568LC |
SNJ54ALS192FK | Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | Rochester Electronics LLC | 54LS719/B2AJC vs SNJ54ALS192FK |
54HHSC161LC | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20 | Dynex Semiconductor | 54LS719/B2AJC vs 54HHSC161LC |
SN74AS162FN-00 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PQCC20 | Texas Instruments | 54LS719/B2AJC vs SN74AS162FN-00 |
54HSC163LB | Binary Counter, HSC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CQCC20 | Dynex Semiconductor | 54LS719/B2AJC vs 54HSC163LB |
SNJ54F168FK | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CQCC20 | Texas Instruments | 54LS719/B2AJC vs SNJ54F168FK |