Part Details for 54LS40/BCAJC by Motorola Semiconductor Products
Overview of 54LS40/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS40J | Rochester Electronics LLC | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 |
Part Details for 54LS40/BCAJC
54LS40/BCAJC CAD Models
54LS40/BCAJC Part Data Attributes
|
54LS40/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS40/BCAJC
Motorola Semiconductor Products
NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1.2MA @ VOH = 2.5V; IOL = 12MA @ VOL = 0.4V | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS40/BCAJC
This table gives cross-reference parts and alternative options found for 54LS40/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS40/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS40F | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 54LS40/BCAJC vs 74LS40F |
SN74LS40NS | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 54LS40/BCAJC vs SN74LS40NS |
N74LS40N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | 54LS40/BCAJC vs N74LS40N |
74LS40J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 54LS40/BCAJC vs 74LS40J |
SN74LS40N-00 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | 54LS40/BCAJC vs SN74LS40N-00 |
M38510/30201BCX | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS40/BCAJC vs M38510/30201BCX |
T74LS40B1 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 54LS40/BCAJC vs T74LS40B1 |
M38510/30201BCX | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54LS40/BCAJC vs M38510/30201BCX |
SN74LS40N | Dual 4-input Positive-NAND buffers 14-PDIP 0 to 70 | Texas Instruments | 54LS40/BCAJC vs SN74LS40N |
SN74LS40J-00 | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | 54LS40/BCAJC vs SN74LS40J-00 |