54LS38FK
Description: LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20

Overview of 54LS38FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Electronic Manufacturing

CAD Models for 54LS38FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS38FK by Texas Instruments

54LS38FK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IOL = 12MA @ VOL = 0.4V; IOH = 0.25MA @ VOH = 5.5V
Family
LS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
12 mA
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54LS38FK
    Texas Instruments
    LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20
    VS

Alternate Parts for 54LS38FK

This table gives cross-reference parts and alternative options found for 54LS38FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS38FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30203B2X NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54LS38FK vs M38510/30203B2X
M38510/30203B2X NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff 54LS38FK vs M38510/30203B2X
M38510/30203B2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 20-LCCC -55 to 125 Texas Instruments 54LS38FK vs M38510/30203B2A
SNJ54LS38FK Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 20-LCCC -55 to 125 Texas Instruments 54LS38FK vs SNJ54LS38FK
M38510/30203B2A LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS38FK vs M38510/30203B2A
M38510/30203B2A NAND Gate, LS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS38FK vs M38510/30203B2A
54LS38/B2AJC LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS38FK vs 54LS38/B2AJC
JM38510/30203B2A Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 20-LCCC -55 to 125 Texas Instruments 54LS38FK vs JM38510/30203B2A
M38510/30203B2X LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS38FK vs M38510/30203B2X
JM38510/30203B2X LS SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LS38FK vs JM38510/30203B2X
Part Number Description Manufacturer Compare
54LVQ04LM LVQ SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 54LS38FK vs 54LVQ04LM
JM38510R75003SC AC SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54LS38FK vs JM38510R75003SC
SNC54LS37W NAND Gate Rochester Electronics LLC 54LS38FK vs SNC54LS37W
74LS38A NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 Signetics 54LS38FK vs 74LS38A
SN74ALS1008AFN-00 ALS SERIES, QUAD 2-INPUT AND GATE, PQCC20 Texas Instruments 54LS38FK vs SN74ALS1008AFN-00
10H517M/B2AJC 10H SERIES, DUAL 5-INPUT OR-AND/OR-AND-INVERT GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS38FK vs 10H517M/B2AJC
M38510/30202BDA NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 SRI International Sarnoff 54LS38FK vs M38510/30202BDA
SNJ54AHCT132FK AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PQCC20, CERMAIC, LCC-20 Texas Instruments 54LS38FK vs SNJ54AHCT132FK
74LS38N LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments 54LS38FK vs 74LS38N
74LS38F NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics 54LS38FK vs 74LS38F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS38FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS38FK by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LS38FK would you like to use for your alert(s)?
  • Please alert me when 54LS38FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS38FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS38FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS38FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS38FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS38FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: