Part Details for 54LS279/BFAJC by Motorola Semiconductor Products
Overview of 54LS279/BFAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS279DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 54LS279DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 54LS279/BFAJC
54LS279/BFAJC CAD Models
54LS279/BFAJC Part Data Attributes
|
54LS279/BFAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54LS279/BFAJC
Motorola Semiconductor Products
R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 37 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 6.415 mm |
Alternate Parts for 54LS279/BFAJC
This table gives cross-reference parts and alternative options found for 54LS279/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS279/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31602BFA | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 54LS279/BFAJC vs M38510/31602BFA |
M38510/31602BFA | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Teledyne e2v | 54LS279/BFAJC vs M38510/31602BFA |
DM54LS279W/883 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, DFP-16 | Texas Instruments | 54LS279/BFAJC vs DM54LS279W/883 |
54LS279FMQB | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54LS279/BFAJC vs 54LS279FMQB |
M38510/31602BFA | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 54LS279/BFAJC vs M38510/31602BFA |
SN54LS279W-10 | IC LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, FF/Latch | Texas Instruments | 54LS279/BFAJC vs SN54LS279W-10 |
SNJ54LS279W-10 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS279/BFAJC vs SNJ54LS279W-10 |
SNJ54LS279W-00 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16 | Texas Instruments | 54LS279/BFAJC vs SNJ54LS279W-00 |
M38510/31602BFA | IC LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, FF/Latch | National Semiconductor Corporation | 54LS279/BFAJC vs M38510/31602BFA |
M38510/31602BFX | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 54LS279/BFAJC vs M38510/31602BFX |