Part Details for 54LS266M/B2AJC by Freescale Semiconductor
Overview of 54LS266M/B2AJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS266M/B2AJC
54LS266M/B2AJC CAD Models
54LS266M/B2AJC Part Data Attributes
|
54LS266M/B2AJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54LS266M/B2AJC
Freescale Semiconductor
IC,LOGIC GATE,QUAD 2-INPUT XNOR,LS-TTL,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 356.15 | |
CO2e (mg) | 4416.26 | |
Category CO2 Kg | 12.4 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | XNOR GATE | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |