Logic
54LS245LMQB
Description: Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of 54LS245LMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 54LS245LMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS245LMQB by Fairchild Semiconductor Corporation

54LS245LMQB
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54LS245LMQB
    Fairchild Semiconductor Corporation
    Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54LS245LMQB

This table gives cross-reference parts and alternative options found for 54LS245LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS245LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS245/B2AJC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS245LMQB vs 54LS245/B2AJC
SN74LS245DWRG4 Octal bus transceivers 20-SOIC 0 to 70 Texas Instruments 54LS245LMQB vs SN74LS245DWRG4
SN74LS245J Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Monolithic Memories (RETIRED) 54LS245LMQB vs SN74LS245J
M38510/32803B2X Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Signetics 54LS245LMQB vs M38510/32803B2X
SN74LS245JP4 Bus Transceiver, Rochester Electronics LLC 54LS245LMQB vs SN74LS245JP4
DM74LS245J Bus Transceiver, Rochester Electronics LLC 54LS245LMQB vs DM74LS245J
SN54LS245J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 54LS245LMQB vs SN54LS245J
M38510/32803B2C Bus Transceiver, LS Series, 2-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc 54LS245LMQB vs M38510/32803B2C
SN74LS245NSRE4 Octal bus transceivers 20-SO 0 to 70 Texas Instruments 54LS245LMQB vs SN74LS245NSRE4
N74LS245N Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, YAGEO Corporation 54LS245LMQB vs N74LS245N

Related Parts for 54LS245LMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS245LMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS245LMQB by Fairchild Semiconductor Corporation

  • Please alert me when 54LS245LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54LS245LMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS245LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54LS245LMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS245LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS245LMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: