Part Details for 54LS240/BRA by Signetics
Overview of 54LS240/BRA by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54LS240/BRA
54LS240/BRA CAD Models
54LS240/BRA Part Data Attributes:
|
54LS240/BRA
Signetics
Buy Now
|
Compare Parts:
54LS240/BRA
Signetics
Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54LS240/BRA
This table gives cross-reference parts and alternative options found for 54LS240/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS240/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS240J-MIL | Bus Driver, | Rochester Electronics LLC | 54LS240/BRA vs DM54LS240J-MIL |
54LS240/BRA | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | YAGEO Corporation | 54LS240/BRA vs 54LS240/BRA |
M38510/32401BRX | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | e2v technologies | 54LS240/BRA vs M38510/32401BRX |
DM54LS240J/883B | Bus Driver, | Rochester Electronics LLC | 54LS240/BRA vs DM54LS240J/883B |
M38510/32401BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | e2v technologies | 54LS240/BRA vs M38510/32401BRA |
M38510/32401BRB | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | 54LS240/BRA vs M38510/32401BRB |
M38510/32401SRX | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54LS240/BRA vs M38510/32401SRX |
JM38510/32401BRA | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | 54LS240/BRA vs JM38510/32401BRA |
DM54LS240J/883 | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | 54LS240/BRA vs DM54LS240J/883 |
M38510/32401SRA | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54LS240/BRA vs M38510/32401SRA |