Part Details for 54LS221/BEAJC by Motorola Mobility LLC
Overview of 54LS221/BEAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54LS221/BEAJC
54LS221/BEAJC CAD Models
54LS221/BEAJC Part Data Attributes
|
54LS221/BEAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS221/BEAJC
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 20NS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS221/BEAJC
This table gives cross-reference parts and alternative options found for 54LS221/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS221/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS221F | Monostable Multivibrator, CDIP16 | Signetics | 54LS221/BEAJC vs 54LS221F |
GD54LS221 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | 54LS221/BEAJC vs GD54LS221 |
SN74LS221JDS | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 54LS221/BEAJC vs SN74LS221JDS |
SN74LS221N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | 54LS221/BEAJC vs SN74LS221N |
GD54LS221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | 54LS221/BEAJC vs GD54LS221J |
SN74LS221J | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | 54LS221/BEAJC vs SN74LS221J |
HD74LS221P-E | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | 54LS221/BEAJC vs HD74LS221P-E |
GD74LS221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | 54LS221/BEAJC vs GD74LS221J |
SN74LS221N | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | onsemi | 54LS221/BEAJC vs SN74LS221N |
JM38510/31402BEA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | 54LS221/BEAJC vs JM38510/31402BEA |