Part Details for 54LS126FMQB by Texas Instruments
Overview of 54LS126FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 54LS126FMQB
54LS126FMQB CAD Models
54LS126FMQB Part Data Attributes
|
54LS126FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54LS126FMQB
Texas Instruments
LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 54LS126FMQB
This table gives cross-reference parts and alternative options found for 54LS126FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS126FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32302BDA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 54LS126FMQB vs M38510/32302BDA |
54LS126FMQB | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS126FMQB vs 54LS126FMQB |
54LS126FMQB | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14 | National Semiconductor Corporation | 54LS126FMQB vs 54LS126FMQB |
SNC54LS126AW | Bus Driver, | Rochester Electronics LLC | 54LS126FMQB vs SNC54LS126AW |
M38510/32302BDA | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS126FMQB vs M38510/32302BDA |
SN54LS126AW | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | 54LS126FMQB vs SN54LS126AW |
SNJ54LS126AW | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | 54LS126FMQB vs SNJ54LS126AW |
SNJ54LS126AW-10 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14, PACKAGE-14 | Rochester Electronics LLC | 54LS126FMQB vs SNJ54LS126AW-10 |
SNJ54LS126AW | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, | Rochester Electronics LLC | 54LS126FMQB vs SNJ54LS126AW |
SNJ54LS126AW-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | 54LS126FMQB vs SNJ54LS126AW-00 |