Part Details for 54LS122/BDAJC by Motorola Mobility LLC
Overview of 54LS122/BDAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54LS122/BDAJC
54LS122/BDAJC CAD Models
54LS122/BDAJC Part Data Attributes
|
54LS122/BDAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS122/BDAJC
Motorola Mobility LLC
LS SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; OPTIONAL INTERNAL TIMING RESISTOR | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 92 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 54LS122/BDAJC
This table gives cross-reference parts and alternative options found for 54LS122/BDAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS122/BDAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS122W | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14 | Rochester Electronics LLC | 54LS122/BDAJC vs SN54LS122W |
M38510/31403BBC | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS122/BDAJC vs M38510/31403BBC |
M38510/31403BAC | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS122/BDAJC vs M38510/31403BAC |
M38510/31403BBX | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS122/BDAJC vs M38510/31403BBX |
M38510/31403BDX | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS122/BDAJC vs M38510/31403BDX |
SNJ54LS122W-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Texas Instruments | 54LS122/BDAJC vs SNJ54LS122W-00 |
M38510/31403BDA | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS122/BDAJC vs M38510/31403BDA |
M38510/31403BDX | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54LS122/BDAJC vs M38510/31403BDX |
SN54LS122W-00 | LS SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Texas Instruments | 54LS122/BDAJC vs SN54LS122W-00 |
M38510/31403BAX | Monostable Multivibrator, LS Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | 54LS122/BDAJC vs M38510/31403BAX |