Part Details for 54LS11/BCAJC by Motorola Mobility LLC
Overview of 54LS11/BCAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS113A/BCA | Rochester Electronics LLC | 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA) | |
54LS113FM/B | Rochester Electronics LLC | 54LS113 - Dual JK Neg-Edge-Triggered FF w/preset |
Part Details for 54LS11/BCAJC
54LS11/BCAJC CAD Models
54LS11/BCAJC Part Data Attributes
|
54LS11/BCAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54LS11/BCAJC
Motorola Mobility LLC
LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS11/BCAJC
This table gives cross-reference parts and alternative options found for 54LS11/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS11/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS11J | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | 54LS11/BCAJC vs SN54LS11J |
SN74LS11JDS | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS11/BCAJC vs SN74LS11JDS |
JM38510/31001BCA | AND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 54LS11/BCAJC vs JM38510/31001BCA |
M38510/31001BCA | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 54LS11/BCAJC vs M38510/31001BCA |
74LS11A | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Philips Semiconductors | 54LS11/BCAJC vs 74LS11A |
HD74LS11P-E | LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 54LS11/BCAJC vs HD74LS11P-E |
74LS11A | IC LS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | 54LS11/BCAJC vs 74LS11A |
SN54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54LS11/BCAJC vs SN54LS11J-00 |
74LS11J | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54LS11/BCAJC vs 74LS11J |
SNJ54LS11J-00 | LS SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | 54LS11/BCAJC vs SNJ54LS11J-00 |