Logic
54LS09FMQB
Description: LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14

Overview of 54LS09FMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54LS09FMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS09FMQB by Texas Instruments

54LS09FMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
Length
9.5885 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
8.8 mA
Prop. Delay@Nom-Sup
45 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. 54LS09FMQB
    Texas Instruments
    LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 54LS09FMQB

This table gives cross-reference parts and alternative options found for 54LS09FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS09FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS09W-10 IC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, Gate Texas Instruments 54LS09FMQB vs SNJ54LS09W-10
DM54LS09W/883 LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 54LS09FMQB vs DM54LS09W/883
M38510/31005BDA AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products 54LS09FMQB vs M38510/31005BDA
8001901DA AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products 54LS09FMQB vs 8001901DA
M38510/31005BBX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v 54LS09FMQB vs M38510/31005BBX
8001901DX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v 54LS09FMQB vs 8001901DX
M38510/31005BAX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v 54LS09FMQB vs M38510/31005BAX
54LS09FMQB AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 54LS09FMQB vs 54LS09FMQB
JM38510/31005BDA AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Motorola Semiconductor Products 54LS09FMQB vs JM38510/31005BDA
54LS09/BDAJC LS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC 54LS09FMQB vs 54LS09/BDAJC
Part Number Description Manufacturer Compare
74LS09F IC LS SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate NXP Semiconductors 54LS09FMQB vs 74LS09F
SN74LS09NS LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS09FMQB vs SN74LS09NS
DV74LS09N AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors 54LS09FMQB vs DV74LS09N
DM54LS09W AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation 54LS09FMQB vs DM54LS09W
DM54LS09J/883 AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54LS09FMQB vs DM54LS09J/883
54LS10/B2AJC LS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54LS09FMQB vs 54LS10/B2AJC
M38510/31005BCX AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc 54LS09FMQB vs M38510/31005BCX
SN74LS09N LS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 Motorola Mobility LLC 54LS09FMQB vs SN74LS09N
8001901DA Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CFP -55 to 125 Texas Instruments 54LS09FMQB vs 8001901DA
S54LS09W AND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14 Signetics 54LS09FMQB vs S54LS09W

Related Parts for 54LS09FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS09FMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS09FMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LS09FMQB would you like to use for your alert(s)?
  • Please alert me when 54LS09FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS09FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS09FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS09FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS09FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS09FMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: