54HST373CS
Description: Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Overview of 54HST373CS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54HST373CS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HST373CS by Dynex Semiconductor

54HST373CS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HST/T
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.009 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
24 ns
Propagation Delay (tpd)
24 ns
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54HST373CS
    Dynex Semiconductor
    Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
    VS

Alternate Parts for 54HST373CS

This table gives cross-reference parts and alternative options found for 54HST373CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST373CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HST373CE Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HST373CS vs 54HST373CE
54HST373CS Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54HST373CS vs 54HST373CS
54HST373CB Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54HST373CS vs 54HST373CB
54HST373CD Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HST373CS vs 54HST373CD
Part Number Description Manufacturer Compare
54HST373CS Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Plessey Semiconductors Ltd 54HST373CS vs 54HST373CS
54HST373CD Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HST373CS vs 54HST373CD
54HST373CE Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HST373CS vs 54HST373CE
54HST373CL Bus Driver, HST/T Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HST373CS vs 54HST373CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HST373CS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HST373CS by Dynex Semiconductor

  • Please alert me when 54HST373CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HST373CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HST373CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HST373CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HST373CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HST373CS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: