Part Details for 54HST32FE by Dynex Semiconductor
Overview of 54HST32FE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HST32FE
54HST32FE CAD Models
54HST32FE Part Data Attributes
|
54HST32FE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HST32FE
Dynex Semiconductor
OR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54HST32FE
This table gives cross-reference parts and alternative options found for 54HST32FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST32FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST32FC | OR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HST32FE vs 54HST32FC |
54HST32FD | OR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HST32FE vs 54HST32FD |
54HST32FS | OR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14, | Plessey Semiconductors Ltd | 54HST32FE vs 54HST32FS |
54HST32FB | OR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 | Dynex Semiconductor | 54HST32FE vs 54HST32FB |