Part Details for 54HST27LS by Dynex Semiconductor
Overview of 54HST27LS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 54HST27LS
54HST27LS CAD Models
54HST27LS Part Data Attributes
|
54HST27LS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HST27LS
Dynex Semiconductor
NOR Gate, HST/T Series, 3-Func, 3-Input, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54HST27LS
This table gives cross-reference parts and alternative options found for 54HST27LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST27LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST27LB | NOR Gate, HST/T Series, 3-Func, 3-Input, CMOS, CQCC20 | Dynex Semiconductor | 54HST27LS vs 54HST27LB |
54HST27LD | NOR Gate, HST/T Series, 3-Func, 3-Input, CMOS, CQCC20 | Dynex Semiconductor | 54HST27LS vs 54HST27LD |
54HST27LC | NOR Gate, HST/T Series, 3-Func, 3-Input, CMOS, CQCC20 | Dynex Semiconductor | 54HST27LS vs 54HST27LC |