Part Details for 54HST273LS by Dynex Semiconductor
Overview of 54HST273LS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HST273LS
54HST273LS CAD Models
54HST273LS Part Data Attributes
|
54HST273LS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HST273LS
Dynex Semiconductor
D Flip-Flop, HST/T Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HST/T | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54HST273LS
This table gives cross-reference parts and alternative options found for 54HST273LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST273LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST273LC | D Flip-Flop, HST/T Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST273LS vs 54HST273LC |
54HST273LB | D Flip-Flop, HST/T Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST273LS vs 54HST273LB |
54HST273LD | D Flip-Flop, HST/T Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST273LS vs 54HST273LD |