Part Details for 54HST166LB by Plessey Semiconductors Ltd
Overview of 54HST166LB by Plessey Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HST166LB
54HST166LB CAD Models
54HST166LB Part Data Attributes
|
54HST166LB
Plessey Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
54HST166LB
Plessey Semiconductors Ltd
Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54HST166LB
This table gives cross-reference parts and alternative options found for 54HST166LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST166LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HST166LD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST166LB vs 54HST166LD |
54HST166LC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20, | Plessey Semiconductors Ltd | 54HST166LB vs 54HST166LC |
54HST166LC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST166LB vs 54HST166LC |
54HST166LL | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST166LB vs 54HST166LL |
54HST166LB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CQCC20 | Dynex Semiconductor | 54HST166LB vs 54HST166LB |