54HST02FB
Description: NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14,

Overview of 54HST02FB by Plessey Semiconductors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54HST02FB by Plessey Semiconductors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HST02FB by Plessey Semiconductors Ltd

54HST02FB
Plessey Semiconductors Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HST/T
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.009 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54HST02FB
    Plessey Semiconductors Ltd
    NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14,
    VS

Alternate Parts for 54HST02FB

This table gives cross-reference parts and alternative options found for 54HST02FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HST02FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HST02FB NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HST02FB vs 54HST02FB
54HST02FS NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HST02FB vs 54HST02FS
Part Number Description Manufacturer Compare
54HST02FS NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HST02FB vs 54HST02FS
54HST02FB NOR Gate, HST/T Series, 4-Func, 2-Input, CMOS, CDFP14 Dynex Semiconductor 54HST02FB vs 54HST02FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HST02FB by Plessey Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HST02FB by Plessey Semiconductors Ltd

  • Please alert me when 54HST02FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HST02FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HST02FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HST02FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HST02FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HST02FB by Plessey Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: