Part Details for 54HSC373FC by Dynex Semiconductor
Overview of 54HSC373FC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Part Details for 54HSC373FC
54HSC373FC CAD Models
54HSC373FC Part Data Attributes
|
54HSC373FC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HSC373FC
Dynex Semiconductor
Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Family | HSC | |
JESD-30 Code | R-CDFP-F20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 54HSC373FC
This table gives cross-reference parts and alternative options found for 54HSC373FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC373FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HSC373FB | Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54HSC373FC vs 54HSC373FB |
54HSC373FS | Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Plessey Semiconductors Ltd | 54HSC373FC vs 54HSC373FS |
54HSC373FD | Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | Dynex Semiconductor | 54HSC373FC vs 54HSC373FD |
54HSC373FB | Bus Driver, HSC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, | Plessey Semiconductors Ltd | 54HSC373FC vs 54HSC373FB |