54HSC244CD
Dynex Semiconductor
Description: Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20

Overview of 54HSC244CD by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 54HSC244CD by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HSC244CD by Dynex Semiconductor

54HSC244CD
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
JESD-30 Code
R-CDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 54HSC244CD
    Dynex Semiconductor
    Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20
    VS

Alternate Parts for 54HSC244CD

This table gives cross-reference parts and alternative options found for 54HSC244CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC244CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HSC244CE Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CE
54HSC244CS Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CS
54HSC244CC Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CC
Part Number Description Manufacturer Compare
54HSC244CE Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CE
54HSC244CS Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CS
54HSC244CC Bus Driver, HSC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Dynex Semiconductor 54HSC244CD vs 54HSC244CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HSC244CD by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HSC244CD by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 54HSC244CD would you like to use for your alert(s)?
  • Please alert me when 54HSC244CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54HSC244CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HSC244CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54HSC244CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HSC244CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HSC244CD by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: