54HSC240FC
Dynex Semiconductor
Description: Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20

Overview of 54HSC240FC by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54HSC240FC by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54HSC240FC by Dynex Semiconductor

54HSC240FC
Dynex Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Family
HSC
JESD-30 Code
R-CDFP-F20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 54HSC240FC
    Dynex Semiconductor
    Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20
    VS

Alternate Parts for 54HSC240FC

This table gives cross-reference parts and alternative options found for 54HSC240FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC240FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54HSC240FD Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HSC240FD
54HSC240FB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54HSC240FC vs 54HSC240FB
54HSC240FE Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HSC240FE
54HSC240FL Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HSC240FL
54HSC240FS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54HSC240FC vs 54HSC240FS
54HSC240FS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HSC240FS
Part Number Description Manufacturer Compare
54SHSC240FS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54HSC240FC vs 54SHSC240FS
54RHSC240FE Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54RHSC240FE
54HHSC240FS Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54HSC240FC vs 54HHSC240FS
54RHSC240FL Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54RHSC240FL
54QHSC240FC Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54QHSC240FC
54RHSC240FB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54RHSC240FB
54HHSC240FL Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HHSC240FL
54HHSC240FB Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, Plessey Semiconductors Ltd 54HSC240FC vs 54HHSC240FB
54HHSC240FC Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HHSC240FC
54HSC240FL Bus Driver, HSC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 Dynex Semiconductor 54HSC240FC vs 54HSC240FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54HSC240FC by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54HSC240FC by Dynex Semiconductor

  • Please alert me when 54HSC240FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54HSC240FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54HSC240FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54HSC240FC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54HSC240FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54HSC240FC by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: