Part Details for 54HSC164FL by Dynex Semiconductor
Overview of 54HSC164FL by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54HSC164FL
54HSC164FL CAD Models
54HSC164FL Part Data Attributes
|
54HSC164FL
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54HSC164FL
Dynex Semiconductor
Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | |
Count Direction | RIGHT | |
Family | HSC | |
JESD-30 Code | R-CDFP-F14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54HSC164FL
This table gives cross-reference parts and alternative options found for 54HSC164FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54HSC164FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHSC164FE | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54RHSC164FE |
54RHSC164FB | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54RHSC164FB |
54QHSC164FE | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54QHSC164FE |
54HHSC164FE | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54HHSC164FE |
54HHSC164FB | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54HHSC164FB |
54HSC164FB | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, | Plessey Semiconductors Ltd | 54HSC164FL vs 54HSC164FB |
54HSC164FS | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54HSC164FS |
54RHSC164FB | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14, | Plessey Semiconductors Ltd | 54HSC164FL vs 54RHSC164FB |
54QHSC164FC | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54QHSC164FC |
54RHSC164FL | Serial In Parallel Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP14 | Dynex Semiconductor | 54HSC164FL vs 54RHSC164FL |