Part Details for 54H21J by Texas Instruments
Overview of 54H21J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54H21J
54H21J CAD Models
54H21J Part Data Attributes
|
54H21J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54H21J
Texas Instruments
IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54H21J
This table gives cross-reference parts and alternative options found for 54H21J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54H21J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H21J-00 | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Texas Instruments | 54H21J vs SN74H21J-00 |
JM38510/15503BCC | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | 54H21J vs JM38510/15503BCC |
SNJ54H21J | AND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | 54H21J vs SNJ54H21J |
SN74H21N-10 | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, PDIP14 | Texas Instruments | 54H21J vs SN74H21N-10 |
54H21W | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | 54H21J vs 54H21W |
74H21N | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, PDIP14 | Texas Instruments | 54H21J vs 74H21N |
SNJ54H21J | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Texas Instruments | 54H21J vs SNJ54H21J |
SN74H21N-00 | IC TTL/H/L SERIES, DUAL 4-INPUT AND GATE, PDIP14, Gate | Texas Instruments | 54H21J vs SN74H21N-00 |
SNJ54H21W-10 | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14 | Texas Instruments | 54H21J vs SNJ54H21W-10 |
SNJ54H21W | TTL/H/L SERIES, DUAL 4-INPUT AND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | 54H21J vs SNJ54H21W |