Datasheets
54FCT533LMQB by:

FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Part Details for 54FCT533LMQB by Texas Instruments

Overview of 54FCT533LMQB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Computing and Data Storage Telecommunications

Part Details for 54FCT533LMQB

54FCT533LMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54FCT533LMQB Part Data Attributes

54FCT533LMQB Texas Instruments
Buy Now Datasheet
Compare Parts:
54FCT533LMQB Texas Instruments FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for 54FCT533LMQB

This table gives cross-reference parts and alternative options found for 54FCT533LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT533LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT533ATL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs IDT74FCT533ATL
5962-88651012A Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 QP Semiconductor 54FCT533LMQB vs 5962-88651012A
IDT74FCT533AL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs IDT74FCT533AL
P74FCT533TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT533LMQB vs P74FCT533TL
74FCT533ALCQR FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54FCT533LMQB vs 74FCT533ALCQR
54FCT533LM IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 54FCT533LMQB vs 54FCT533LM
5962-88651022X Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20 Pyramid Semiconductor Corporation 54FCT533LMQB vs 5962-88651022X
IDT54FCT533ALB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs IDT54FCT533ALB
IDT54FCT533LB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs IDT54FCT533LB
5962-88651022A LCC-20, Tube Integrated Device Technology Inc 54FCT533LMQB vs 5962-88651022A
Part Number Description Manufacturer Compare
P74FCT533ATL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT533LMQB vs P74FCT533ATL
54FCT533LM FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54FCT533LMQB vs 54FCT533LM
QS74FCT533ATL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, Quality Semiconductor Inc 54FCT533LMQB vs QS74FCT533ATL
P74FCT533TL Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT533LMQB vs P74FCT533TL
5962-88651012X Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs 5962-88651012X
P54FCT533TLM Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 54FCT533LMQB vs P54FCT533TLM
5962-88651012X FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54FCT533LMQB vs 5962-88651012X
5962-88651022A LCC-20, Tube Integrated Device Technology Inc 54FCT533LMQB vs 5962-88651022A
74FCT533ALC IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 54FCT533LMQB vs 74FCT533ALC
IDT54FCT533TLB Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 54FCT533LMQB vs IDT54FCT533TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54FCT533LMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54FCT533LMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54FCT533LMQB would you like to use for your alert(s)?
  • Please alert me when 54FCT533LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54FCT533LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54FCT533LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54FCT533LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54FCT533LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54FCT533LMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: